
* Images are for reference only
SXT22419AA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA07-27.000M
- JLCPCB Part #
- C6523270
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0874
200+
$0.4343
500+
$0.4199
1000+
$0.4134
Related Products

SXT22417AA07-27.000M
Suntsu Electronics, Inc.
$1.0874

SXT22415AA07-27.000M
Suntsu Electronics, Inc.
$1.0874

SXT21419AA07-27.000M
Suntsu Electronics, Inc.
$2.1634

SXT22419CC48-18.432M
Suntsu Electronics, Inc.
$1.1565

SXT22418DC27-50.000M
Suntsu Electronics, Inc.
$1.3801

SXT22417CB16-25.000M
Suntsu Electronics, Inc.
$0.7287