
* Images are for reference only
SXT22417CC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC07-22.1184M
- JLCPCB Part #
- C6519322
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 22.1184MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0102
200+
$0.4038
500+
$0.3893
1000+
$0.3829
Related Products

SXT22415CC07-22.1184M
Suntsu Electronics, Inc.
$1.0102

SXT22418CC07-22.1184M
Suntsu Electronics, Inc.
$1.0102

SXT21417CC07-22.1184M
Suntsu Electronics, Inc.
$1.0102

SXT2247BA17-40.000M
Suntsu Electronics, Inc.
$1.1453

SXT22421BA27-16.384M
Suntsu Electronics, Inc.
$0.9989

SXT22419DB48-27.000M
Suntsu Electronics, Inc.
$1.3737