
* Images are for reference only
SXT22412FC16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC16-27.000M
- JLCPCB Part #
- C5926873
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 27MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2463
200+
$0.4969
500+
$0.4809
1000+
$0.4728
Related Products

SXT22412FC17-27.000M
Suntsu Electronics, Inc.
$1.2479

SXT22412DC16-27.000M
Suntsu Electronics, Inc.
$1.1289

SXT22412CC16-27.000M
Suntsu Electronics, Inc.
$1.0903

C2E-16.000-8-3030-M
AKER
$1.1241

SXT22420DB27-13.560M
Suntsu Electronics, Inc.
$0.6063

SXT22410FB27-16.000M
Suntsu Electronics, Inc.
$1.6129