
* Images are for reference only
SXT22412FC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-22.1184M
- JLCPCB Part #
- C6518076
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 22.1184MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3885
200+
$0.5545
500+
$0.5368
1000+
$0.5271
Related Products

SXT22412FD27-22.1184M
Suntsu Electronics, Inc.
$1.3998

SXT22412FC07-22.1184M
Suntsu Electronics, Inc.
$1.3821

SXT22412CC27-22.1184M
Suntsu Electronics, Inc.
$1.2535

SXT2247BB17-24.000M
Suntsu Electronics, Inc.
$1.3419

SXT22418CB16-14.31818M
Suntsu Electronics, Inc.
$1.1812

SXT22410AA17-48.000M
Suntsu Electronics, Inc.
$1.9976