



KH-TYPE-C-16P-T
- Manufacturer
- MFR.Part #
- KH-TYPE-C-16P-T
- JLCPCB Part #
- C709358
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 500mA 7.6mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Number of Ports | 1 | |
| Length | 7.6mm | |
| Current Rating-Power | 500mA | |
| Connector Type | Type-C | |
| Number of Contacts | 16P | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
KH-TYPE-C-16P-T
Extended- Manufacturer
- MFR.Part #
- KH-TYPE-C-16P-T
- JLCPCB Part #
- C709358
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 500mA 7.6mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-TYPE-C-16P-T
Extended- Manufacturer
- MFR.Part #
- KH-TYPE-C-16P-T
- JLCPCB Part #
- C709358
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 500mA 7.6mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-TYPE-C-16P-T Specifications
KH-TYPE-C-16P-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Number of Ports | 1 | |
| Length | 7.6mm | |
| Current Rating-Power | 500mA | |
| Connector Type | Type-C | |
| Number of Contacts | 16P | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Mounting Type | Surface Mount, Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-TYPE-C-16P-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-TYPE-C-16P-T Documents
KH-TYPE-C-16P-T datasheets or manufacturer documentation.
Datasheet: KH-TYPE-C-16P-T Datasheet (PDF)
KH-TYPE-C-16P-T Schematic Symbol & PCB Footprint
The KH-TYPE-C-16P-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.