
* Images are for reference only
SXT21411CB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CB16-16.384M
- JLCPCB Part #
- C6509400
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 11pF 16.384MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
200+
$0.4246
500+
$0.4117
1000+
$0.4037
Related Products

SXT21411CC16-16.384M
Suntsu Electronics, Inc.
$1.0887

SXT21411BB16-16.384M
Suntsu Electronics, Inc.
$1.0147

SXT21416CB16-16.384M
Suntsu Electronics, Inc.
$1.0646

SXT21420ED38-37.400M
Suntsu Electronics, Inc.
$1.2576

SXT21411AA48-16.384M
Suntsu Electronics, Inc.
$0.9826

402F40022IAR
CTS Electronic Components
$0.9971