
* Images are for reference only
CMR05F101FPDR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR05F101FPDR
- JLCPCB Part #
- C6485475
- Package
- -
- Description
- -55℃~+150℃ 100pF 11.7mm 500V 9.1mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.2107
198+
$23.2271
504+
$22.4504
1008+
$22.0676
Related Products

CMR05F121FPDR
Cornell Dubilier Electronics
$58.2107

CMR05F101FPDM
Cornell Dubilier Electronics
$38.1500

CMR05F181FPDR
Cornell Dubilier Electronics
$62.2293

D103F681JO3F
Cornell Dubilier Electronics
$12.8164

CDV30FJ392GO3
Cornell Dubilier Electronics
$107.0655

CDV19CF050DO3F
Cornell Dubilier Electronics
$3.7565