
* Images are for reference only
SFM210-LPSE-D29-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-D29-SP-BK
- JLCPCB Part #
- C6480210
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 58P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3314
200+
$8.9104
500+
$8.6129
1000+
$8.4666
Related Products

SFM210-LPSE-D39-SP-BK
Sullins Connector Solutions
$27.8599

SFM210-LPPE-D29-SP-BK
Sullins Connector Solutions
$12.2101

SFM210-LPSE-D23-SP-BK
Sullins Connector Solutions
$18.2308

BC070-20-A-1-L-C
Global Connector Technology
$1.8847

BKS-137-01-F-V-A
Samtec
$22.0708

1MM-R-D31-VS-00-F-TBP
TE Connectivity
$5.9033