
* Images are for reference only
CDS19FD431FO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD431FO3
- JLCPCB Part #
- C6479523
- Package
- -
- Description
- -55℃~+125℃ 11.4mm 15.5mm 430pF 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4162
200+
$4.9546
500+
$4.7887
1000+
$4.7066
Related Products

CDS19FD431JO3
Cornell Dubilier Electronics
$7.8256

CDS19FD471FO3
Cornell Dubilier Electronics
$8.7160

CDS19FD331FO3
Cornell Dubilier Electronics
$9.6064

CMR03E560GOCR
Cornell Dubilier Electronics
$91.5649

CDV30FK681FO3F
Cornell Dubilier Electronics
$72.2121

CDV30EF510GO3
Cornell Dubilier Electronics
$51.1090