
* Images are for reference only
CDS19FD362JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD362JO3F
- JLCPCB Part #
- C6479521
- Package
- -
- Description
- -55℃~+125℃ 11.9mm 16mm 3.6nF 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4265
200+
$9.7465
500+
$9.4219
1000+
$9.2596
Related Products

CDS19FD332JO3F
Cornell Dubilier Electronics
$20.1696

CDS19FD362JO3
Cornell Dubilier Electronics
$23.6777

CD19FD362JO3F
Cornell Dubilier Electronics
$10.0262

CDV19FF222JO3
Cornell Dubilier Electronics
$10.6256

MC08CA050D
Cornell Dubilier Electronics
$2.5825

MCM01-009D100J-F
Cornell Dubilier Electronics
$7.0612