
* Images are for reference only
SFM210-LPPE-S07-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S07-SC-BK
- JLCPCB Part #
- C6479451
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 7P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1677
200+
$0.8652
500+
$0.8362
1000+
$0.8218
Related Products

SFM210-LPPE-S37-SC-BK
Sullins Connector Solutions
$8.9329

SFM210-LPPE-S17-SC-BK
Sullins Connector Solutions
$4.3772

SFM210-LPPE-S27-SC-BK
Sullins Connector Solutions
$6.7443

MLE-145-01-G-DV-A-P
Samtec
$39.9767

SFM315-LPPE-D39-SP-BK
Sullins Connector Solutions
$16.0148

CLM-109-02-G-D-K
Samtec
$10.2306