
* Images are for reference only
CD4FA911FO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FA911FO3F
- JLCPCB Part #
- C6479092
- Package
- -
- Description
- -55℃~+125℃ 100V 7.9mm 8.6mm 910pF ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.0255
200+
$34.3260
500+
$33.1778
1000+
$32.6118
Related Products

CD4FA911JO3F
Cornell Dubilier Electronics
$64.7764

CD4FA911FO3
Cornell Dubilier Electronics
$82.8464

CD4FA112FO3F
Cornell Dubilier Electronics
$88.6370

CDS15ED270GO3
Cornell Dubilier Electronics
$5.9049

CMR04E820GPDM
Cornell Dubilier Electronics
$42.5095

CDV30EJ360JO3F
Cornell Dubilier Electronics
$48.5831