
* Images are for reference only
CD4FA112FO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FA112FO3F
- JLCPCB Part #
- C6479091
- Package
- -
- Description
- -55℃~+125℃ 1.1nF 100V 7.9mm 8.6mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.5782
200+
$35.3429
500+
$34.1634
1000+
$33.5784
Related Products

CD4FA102FO3F
Cornell Dubilier Electronics
$85.9684

CD4FA112JO3F
Cornell Dubilier Electronics
$67.0861

CD4FA102GO3F
Cornell Dubilier Electronics
$75.7415

CDV30FH252GO3F
Cornell Dubilier Electronics
$81.2149

CD15FD161FO3
Cornell Dubilier Electronics
$7.0612

CMR04C6R0DPDM
Cornell Dubilier Electronics
$32.2157