


- Manufacturer
- MFR.Part #
- 7427927161
- JLCPCB Part #
- C2661488
- Package
- 0402
- Description
- 1 510mA 560mΩ 600Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Wurth Elektronik | |
| Package | 0402 | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 510mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 560mΩ |

* Images are for reference only
7427927161
Extended- Manufacturer
- MFR.Part #
- 7427927161
- JLCPCB Part #
- C2661488
- Package
- 0402
- Description
- 1 510mA 560mΩ 600Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 7427927161
- JLCPCB Part #
- C2661488
- Package
- 0402
- Description
- 1 510mA 560mΩ 600Ω@100MHz ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
7427927161 Specifications
7427927161 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Wurth Elektronik | |
| Package | 0402 | |
| Impedance @ Frequency | 600Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 510mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 560mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7427927161. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

7427927161 Documents
7427927161 datasheets or manufacturer documentation.
Datasheet: 7427927161 Datasheet (PDF)
7427927161 Schematic Symbol & PCB Footprint
The 7427927161 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.