AMI-M11D-3-6-B-1
Extended
* Images are for reference only

AMI-M11D-3-6-B-1

Attributes
Value
MFR.Part #
AMI-M11D-3-6-B-1
JLCPCB Part #
C6465063
Package
-
Description
250V 29.5mm 400uA、700uA 52.6mm 65mm 6A Base Mount Single-Phase Filter - EMC Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMC Filters
ManufacturerAltran Magnetics, LLC
Package-
Leakage Current400uA、700uA
Length65mm
Current Rating6A
Height29.5mm
Filter TypeSingle-Phase Filter
Mounting TypeBase Mount
Width52.6mm
Voltage - Input250V