* Images are for reference only
A82-10500
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- A82-10500
- JLCPCB Part #
- C6455262
- Package
- -
- Description
- 500A 40Hz~1kHz - Current Sense Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
A82-10500 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A82-10500 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A82-10500 symbol, PCB footprint from the free EasyEDA PCB design tool.
A82-10500 datasheets or manufacturer documentation.
Datasheet: A82-10500 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
IA12FLF02PO
Carlo Gavazzi Computing Solutions
$110.358
-
ICB12S30F02NCM1
Carlo Gavazzi Computing Solutions
$50.3865
-
RCI003A24V
Carlo Gavazzi Computing Solutions
$24.6405
-
EI3010PPCPL
Carlo Gavazzi Computing Solutions
$75.3825
-
IA12ASN08DCM1
Carlo Gavazzi Computing Solutions
$122.388
-
ICS08L45N40M5IO
Carlo Gavazzi Computing Solutions
$56.469