
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 145V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 80A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Contact Rating | 60A@36VDC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A3K1CSP24VDC1.6D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 145V@DC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 1.6W | |
| Operate Time | 15ms | |
| Switching Current(Max) | 80A | |
| Coil Voltage | 24V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Contact Rating | 60A@36VDC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3K1CSP24VDC1.6D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A3K1CSP24VDC1.6D datasheets or manufacturer documentation.
Datasheet: A3K1CSP24VDC1.6D Datasheet (PDF)
The A3K1CSP24VDC1.6D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.