
* Images are for reference only
ZRB18AD71A106KE01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- ZRB18AD71A106KE01L
- JLCPCB Part #
- C703693
- Package
- 0603
- Description
- 10V 10uF X7T ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2507
In-stock Item Pricing
Qty Unit Price
1+
$0.1629
50+
$0.1341
150+
$0.1198
500+
$0.1090
3000+
$0.1003
6000+
$0.0960
Related Products