
326-91-101-41-003000
- Manufacturer
- MFR.Part #
- 326-91-101-41-003000
- JLCPCB Part #
- C6410764
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 2.79mm 3A Through Hole Tin-Lead Plugin Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Number of Positions | 1P | |
| Contact Plating | Tin-Lead | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |

* Images are for reference only
326-91-101-41-003000
Extended- Manufacturer
- MFR.Part #
- 326-91-101-41-003000
- JLCPCB Part #
- C6410764
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 2.79mm 3A Through Hole Tin-Lead Plugin Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
326-91-101-41-003000
Extended- Manufacturer
- MFR.Part #
- 326-91-101-41-003000
- JLCPCB Part #
- C6410764
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1P 2.79mm 3A Through Hole Tin-Lead Plugin Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
326-91-101-41-003000 Specifications
326-91-101-41-003000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.79mm | |
| Number of Positions | 1P | |
| Contact Plating | Tin-Lead | |
| Current Rating | 3A | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 326-91-101-41-003000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

326-91-101-41-003000 Schematic Symbol & PCB Footprint
The 326-91-101-41-003000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.