


MBR40100PT
- Manufacturer
- MFR.Part #
- MBR40100PT
- JLCPCB Part #
- C698785
- Package
- TO-247AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 100uA@100V 300A 40A 800mV@20A TO-247AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | TO-247AB | |
| Voltage - Forward(Vf@If) | 800mV@20A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 100uA@100V |

* Images are for reference only
MBR40100PT
Extended- Manufacturer
- MFR.Part #
- MBR40100PT
- JLCPCB Part #
- C698785
- Package
- TO-247AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 100uA@100V 300A 40A 800mV@20A TO-247AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MBR40100PT
Extended- Manufacturer
- MFR.Part #
- MBR40100PT
- JLCPCB Part #
- C698785
- Package
- TO-247AB
- Description
- -55℃~+175℃ 1 Pair Common Cathode 100V 100uA@100V 300A 40A 800mV@20A TO-247AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBR40100PT Specifications
MBR40100PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | TO-247AB | |
| Voltage - Forward(Vf@If) | 800mV@20A | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 40A | |
| Reverse Leakage Current (Ir) | 100uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBR40100PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBR40100PT Documents
MBR40100PT datasheets or manufacturer documentation.
Datasheet: MBR40100PT Datasheet (PDF)
MBR40100PT Schematic Symbol & PCB Footprint
The MBR40100PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.