
XC3S50A-4FT256I
- Manufacturer
- MFR.Part #
- XC3S50A-4FT256I
- JLCPCB Part #
- C6334067
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+100℃ 1584 176 55296bit FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FTBGA-256(17x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 176 | |
| Number of Logic Elements/Blocks | 1584 | |
| Embedded Block RAM | 55296bit |

* Images are for reference only
XC3S50A-4FT256I
Extended- Manufacturer
- MFR.Part #
- XC3S50A-4FT256I
- JLCPCB Part #
- C6334067
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+100℃ 1584 176 55296bit FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XC3S50A-4FT256I
Extended- Manufacturer
- MFR.Part #
- XC3S50A-4FT256I
- JLCPCB Part #
- C6334067
- Package
- FTBGA-256(17x17)
- Description
- -40℃~+100℃ 1584 176 55296bit FTBGA-256(17x17) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC3S50A-4FT256I Specifications
XC3S50A-4FT256I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | FTBGA-256(17x17) | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 176 | |
| Number of Logic Elements/Blocks | 1584 | |
| Embedded Block RAM | 55296bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC3S50A-4FT256I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC3S50A-4FT256I Schematic Symbol & PCB Footprint
The XC3S50A-4FT256I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.