This website requires JavaScript.
no-image

* Images are for reference only

XC167CI16F40FBBKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XC167CI16F40FBBKXUMA1
JLCPCB Part #
C6334019
Package
TQFP-144(20x20)
Description
-40℃~+125℃ 103 10bit 128KB 16 Bit 2.35V~2.7V 40MHz 8KB Built-in FLASH Others TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.4670
200+ $22.5319
500+ $21.7782
1000+ $21.4070
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons