
* Images are for reference only
SXT32418DD07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD07-30.000M
- JLCPCB Part #
- C6324639
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 30MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8057
200+
$0.3217
500+
$0.3120
1000+
$0.3056
Related Products

SXT32418DD07-32.000M
Suntsu Electronics, Inc.
$0.9842

SXT32418DD07-50.000M
Suntsu Electronics, Inc.
$0.7784

SXT22418DD07-30.000M
Suntsu Electronics, Inc.
$2.4797

CXAF-038400-3-AL-03
AKER
$0.6401

SXT32418FE07-27.120M
Suntsu Electronics, Inc.
$1.5197

SXT32410FB38-29.4912M
Suntsu Electronics, Inc.
$1.2125