
* Images are for reference only
SXT22421DB27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB27-13.560M
- JLCPCB Part #
- C6318210
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6059
200+
$0.2427
500+
$0.2347
1000+
$0.2299
Related Products

SXT22421DB07-13.560M
Suntsu Electronics, Inc.
$0.6011

SXT22421DA27-13.560M
Suntsu Electronics, Inc.
$0.5979

SXT22421DC27-13.560M
Suntsu Electronics, Inc.
$0.6123

SXT22412FE16-24.000M
Suntsu Electronics, Inc.
$1.0784

SXT22411DA16-13.560M
Suntsu Electronics, Inc.
$1.1089

SXT22412BA48-14.7456M
Suntsu Electronics, Inc.
$0.6461