
* Images are for reference only
SXT22420CB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CB16-16.384M
- JLCPCB Part #
- C6317966
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 20pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
200+
$0.4246
500+
$0.4117
1000+
$0.4037
Related Products

SXT22420DB16-16.384M
Suntsu Electronics, Inc.
$1.1386

SXT32420CB16-16.384M
Suntsu Electronics, Inc.
$1.0646

SXT22421CB16-16.384M
Suntsu Electronics, Inc.
$1.0646

SXT2248CA38-16.000M
Suntsu Electronics, Inc.
$0.7382

SXT22422AA38-24.576M
Suntsu Electronics, Inc.
$2.8254

SXT22420DC38-14.7456M
Suntsu Electronics, Inc.
$0.9038