
* Images are for reference only
SXT22412FB48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB48-25.000M
- JLCPCB Part #
- C6314402
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 25MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0536
200+
$0.4215
500+
$0.4070
1000+
$0.4006
Related Products

SXT22412FB48-27.000M
Suntsu Electronics, Inc.
$1.2418

SXT22412EB48-25.000M
Suntsu Electronics, Inc.
$0.9989

SXT22412FB48-20.000M
Suntsu Electronics, Inc.
$1.4573

SXT22412EA48-24.000M
Suntsu Electronics, Inc.
$0.9892

SXT22416DD48-16.384M
Suntsu Electronics, Inc.
$1.2048

SXT22410DA16-27.000M
Suntsu Electronics, Inc.
$2.1473