
* Images are for reference only
SXT22410DB38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB38-16.000M
- JLCPCB Part #
- C6314221
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 10pF 16MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4650
200+
$0.5854
500+
$0.5661
1000+
$0.5564
Related Products

SXT22410DD38-16.000M
Suntsu Electronics, Inc.
$1.4988

SXT22410BB38-16.000M
Suntsu Electronics, Inc.
$1.3798

SXT22410DB38-12.000M
Suntsu Electronics, Inc.
$0.8668

SXT22412AA07-30.000M
Suntsu Electronics, Inc.
$0.7060

SXT22410CB38-48.000M
Suntsu Electronics, Inc.
$2.1082

FH3000006
Diodes Incorporated
$0.9376