
* Images are for reference only
SXT22412DB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-24.000M
- JLCPCB Part #
- C6314048
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 24MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9498
200+
$0.3793
500+
$0.3664
1000+
$0.3600
Related Products

SXT22412DB17-27.000M
Suntsu Electronics, Inc.
$1.1185

SXT22412DB17-20.000M
Suntsu Electronics, Inc.
$1.3130

SXT22412DB17-26.000M
Suntsu Electronics, Inc.
$0.9771

SXT22418ED07-30.000M
Suntsu Electronics, Inc.
$2.5905

SXT22417EB17-16.384M
Suntsu Electronics, Inc.
$1.2407

0122M4-12.000F08DTNL
HCI
$0.1043