
* Images are for reference only
SXT2148DB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB48-27.120M
- JLCPCB Part #
- C6313674
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 27.12MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4656
200+
$0.5850
500+
$0.5657
1000+
$0.5561
Related Products

SXT2148CB48-27.120M
Suntsu Electronics, Inc.
$1.5267

SXT2248DB48-27.120M
Suntsu Electronics, Inc.
$1.1732

SXT21412DB48-27.120M
Suntsu Electronics, Inc.
$1.3162

SXT21410BA16-37.400M
Suntsu Electronics, Inc.
$0.7811

SXT21420BA17-40.000M
Suntsu Electronics, Inc.
$2.4170

SXT21412FB27-48.000M
Suntsu Electronics, Inc.
$1.3435