
* Images are for reference only
MC6225-1.8-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MC6225-1.8-TP
- JLCPCB Part #
- C6300173
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 1.8V 40uVrms 50mV@(100mA) 50uA 6V 80dB@(10kHz) Fixed Over Current Protection、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2285
10+
$0.1815
30+
$0.1612
100+
$0.1359
500+
$0.1248
1000+
$0.1181
Related Products