
* Images are for reference only
SMH100-LPPE-D50-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D50-ST-BK
- JLCPCB Part #
- C6296636
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 100P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2654
200+
$5.6924
500+
$5.5026
1000+
$5.4077
Related Products

SMH100-LPPE-S50-ST-BK
Sullins Connector Solutions
$7.5501

SMH100-LPPE-D20-ST-BK
Sullins Connector Solutions
$6.0607

SMH100-LPSE-D50-ST-BK
Sullins Connector Solutions
$19.1052

BC035-36-A-0200-0300-L-G
Global Connector Technology
$4.8270

860-10-045-10-002000
Mill-Max Mfg. Corp.
$20.9759

860-10-021-10-002000
Mill-Max Mfg. Corp.
$17.5145