
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Luminus Devices | |
| Package | SMD | |
| Half wave width | 17nm@UVA | |
| Forward Current | 6A@UVA | |
| Antistatic Ability | 8kV | |
| Voltage - Forward(Vf) | 13.2V | |
| Peak Wavelength | 390nm~400nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBM-120-UV-F34-L395-22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Luminus Devices | |
| Package | SMD | |
| Half wave width | 17nm@UVA | |
| Forward Current | 6A@UVA | |
| Antistatic Ability | 8kV | |
| Voltage - Forward(Vf) | 13.2V | |
| Peak Wavelength | 390nm~400nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBM-120-UV-F34-L395-22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBM-120-UV-F34-L395-22 datasheets or manufacturer documentation.
Datasheet: SBM-120-UV-F34-L395-22 Datasheet (PDF)
The SBM-120-UV-F34-L395-22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.