CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. J114FL1AS1612VDC.41
J114FL1AS1612VDC.41
Extended
* Images are for reference only

J114FL1AS1612VDC.41

Attributes
Value
Manufacturer
CIT Relay and Switch
MFR.Part #
J114FL1AS1612VDC.41
JLCPCB Part #
C6279999
Package
Plugin
Description
-55℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、380V@AC 12.9mm 12V 16A 16A@250VAC、16A@30VDC 16mm 29.15mm 410mW 50mΩ 5ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+105℃
Switching Voltage(Max)110V@DC、380V@AC
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power410mW
Length29.15mm
Operate Time10ms
Switching Current(Max)16A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time5ms
Height16mm
Contact Resistance50mΩ
Contact Rating16A@250VAC、16A@30VDC
Width12.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. J114FL1AS1612VDC.41
J114FL1AS1612VDC.41

* Images are for reference only

J114FL1AS1612VDC.41

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
J114FL1AS1612VDC.41
JLCPCB Part #
C6279999
Package
Plugin
Description
-55℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、380V@AC 12.9mm 12V 16A 16A@250VAC、16A@30VDC 16mm 29.15mm 410mW 50mΩ 5ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J114FL1AS1612VDC.41

* Images are for reference only

J114FL1AS1612VDC.41

Extended
Manufacturer

CIT Relay and Switch

MFR.Part #
J114FL1AS1612VDC.41
JLCPCB Part #
C6279999
Package
Plugin
Description
-55℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 10ms 110V@DC、380V@AC 12.9mm 12V 16A 16A@250VAC、16A@30VDC 16mm 29.15mm 410mW 50mΩ 5ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

J114FL1AS1612VDC.41 Specifications

J114FL1AS1612VDC.41 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerCIT Relay and Switch
PackagePlugin
Operating Temperature-55℃~+105℃
Switching Voltage(Max)110V@DC、380V@AC
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power410mW
Length29.15mm
Operate Time10ms
Switching Current(Max)16A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time5ms
Height16mm
Contact Resistance50mΩ
Contact Rating16A@250VAC、16A@30VDC
Width12.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J114FL1AS1612VDC.41. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

J114FL1AS1612VDC.41 Documents

J114FL1AS1612VDC.41 datasheets or manufacturer documentation.

Datasheet: J114FL1AS1612VDC.41 Datasheet (PDF)

J114FL1AS1612VDC.41 Schematic Symbol & PCB Footprint

The J114FL1AS1612VDC.41 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.