
* Images are for reference only
SXT32419ED48-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419ED48-11.0592M
- JLCPCB Part #
- C6271414
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 11.0592MHz 19pF 250Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7641
200+
$0.3057
500+
$0.2944
1000+
$0.2896
Related Products

SXT32419EA48-11.0592M
Suntsu Electronics, Inc.
$0.7335

SXT32419EE48-11.0592M
Suntsu Electronics, Inc.
$0.7737

SXT32418ED48-11.0592M
Suntsu Electronics, Inc.
$0.7641

SXT32412CC17-24.576M
Suntsu Electronics, Inc.
$0.8477

SXT32413CA27-11.0592M
Suntsu Electronics, Inc.
$0.7769

SXT3248AA17-11.0592M
Suntsu Electronics, Inc.
$0.7399