
* Images are for reference only
SXT32419DD07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD07-32.000M
- JLCPCB Part #
- C6271246
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 32MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3286
200+
$0.5308
500+
$0.5131
1000+
$0.5035
Related Products

SXT22419DD07-32.000M
Suntsu Electronics, Inc.
$0.6853

SXT32419DD27-32.000M
Suntsu Electronics, Inc.
$1.3656

SXT32419DD07-30.000M
Suntsu Electronics, Inc.
$0.9699

SXT32412FB48-26.000M
Suntsu Electronics, Inc.
$1.2788

SXT32411CC16-11.0592M
Suntsu Electronics, Inc.
$0.7946

SXT32418BA48-27.120M
Suntsu Electronics, Inc.
$0.7303