
* Images are for reference only
SXT32410BA27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA27-38.400M
- JLCPCB Part #
- C6318062
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 38.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
200+
$0.3538
500+
$0.3426
1000+
$0.3361
Related Products

SXT32418BA27-38.400M
Suntsu Electronics, Inc.
$0.7446

SXT32419BA27-38.400M
Suntsu Electronics, Inc.
$0.8443

SXT32411BA27-38.400M
Suntsu Electronics, Inc.
$0.8491

SXT32410CB48-12.288M
Suntsu Electronics, Inc.
$0.9311

SXT32418CA27-27.120M
Suntsu Electronics, Inc.
$0.8073

SXT32412EA07-26.000M
Suntsu Electronics, Inc.
$1.0228