CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. G4W-1112P-US-TV8 DC100
G4W-1112P-US-TV8 DC100
Extended
* Images are for reference only

G4W-1112P-US-TV8 DC100

Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
G4W-1112P-US-TV8 DC100
JLCPCB Part #
C6258826
Package
Plugin
Description
-25℃~+55℃ 1 Set Normally Open: 1A (SPST NO) 100V 125V@DC、250V@AC 15A 18.8mm 20ms 29.8mm 30mm 5ms AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+55℃
Length29.8mm
Operate Time20ms
Switching Current(Max)15A
Coil Voltage100V
Contact MaterialAgCdO
Release Time5ms
Height30mm
Switching Voltage(Max)125V@DC、250V@AC
Width18.8mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. G4W-1112P-US-TV8 DC100
G4W-1112P-US-TV8 DC100

* Images are for reference only

G4W-1112P-US-TV8 DC100

Extended
Manufacturer

Omron Electronics

MFR.Part #
G4W-1112P-US-TV8 DC100
JLCPCB Part #
C6258826
Package
Plugin
Description
-25℃~+55℃ 1 Set Normally Open: 1A (SPST NO) 100V 125V@DC、250V@AC 15A 18.8mm 20ms 29.8mm 30mm 5ms AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G4W-1112P-US-TV8 DC100

* Images are for reference only

G4W-1112P-US-TV8 DC100

Extended
Manufacturer

Omron Electronics

MFR.Part #
G4W-1112P-US-TV8 DC100
JLCPCB Part #
C6258826
Package
Plugin
Description
-25℃~+55℃ 1 Set Normally Open: 1A (SPST NO) 100V 125V@DC、250V@AC 15A 18.8mm 20ms 29.8mm 30mm 5ms AgCdO Plugin Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G4W-1112P-US-TV8 DC100 Specifications

G4W-1112P-US-TV8 DC100 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-25℃~+55℃
Length29.8mm
Operate Time20ms
Switching Current(Max)15A
Coil Voltage100V
Contact MaterialAgCdO
Release Time5ms
Height30mm
Switching Voltage(Max)125V@DC、250V@AC
Width18.8mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G4W-1112P-US-TV8 DC100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G4W-1112P-US-TV8 DC100 Documents

G4W-1112P-US-TV8 DC100 datasheets or manufacturer documentation.

Datasheet: G4W-1112P-US-TV8 DC100 Datasheet (PDF)

G4W-1112P-US-TV8 DC100 Schematic Symbol & PCB Footprint

The G4W-1112P-US-TV8 DC100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.