
* Images are for reference only
SXT21416CB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416CB17-18.432M
- JLCPCB Part #
- C6510629
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16pF 18.432MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3302
200+
$0.5308
500+
$0.5131
1000+
$0.5051
Related Products

SXT21415CB17-18.432M
Suntsu Electronics, Inc.
$1.3302

SXT21414CB17-18.432M
Suntsu Electronics, Inc.
$1.3302

SXT21416CC17-18.432M
Suntsu Electronics, Inc.
$1.3383

402F54012ILR
CTS Electronic Components
$1.0600

SXT21412FC16-25.000M
Suntsu Electronics, Inc.
$1.4766

SXT21410EC07-30.000M
Suntsu Electronics, Inc.
$1.2064