
* Images are for reference only
SXT22422BA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA16-14.7456M
- JLCPCB Part #
- C6257371
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6643
200+
$0.2654
500+
$0.2558
1000+
$0.2526
Related Products

SXT22421BA16-14.7456M
Suntsu Electronics, Inc.
$0.6643

SXT22422CA16-14.7456M
Suntsu Electronics, Inc.
$0.7271

SXT22422AA16-14.7456M
Suntsu Electronics, Inc.
$0.6322

SXT22412CC27-24.000M
Suntsu Electronics, Inc.
$0.8139

SXT22420BB48-13.000M
Suntsu Electronics, Inc.
$0.8992

SXT22412BA17-27.000M
Suntsu Electronics, Inc.
$1.0423