
- Manufacturer
- MFR.Part #
- PK-27A35ERQ
- JLCPCB Part #
- C6252146
- Package
- -
- Description
- -20℃~+70℃ 12V 15mA 23.7mm 3.5kHz 36.5mm 3V~24V 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 12V | |
| Diameter(φD) | 36.5mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~24V | |
| Frequency | 3.5kHz | |
| Height | 23.7mm | |
| Current Consumption | 15mA |

* Images are for reference only
PK-27A35ERQ
Extended- Manufacturer
- MFR.Part #
- PK-27A35ERQ
- JLCPCB Part #
- C6252146
- Package
- -
- Description
- -20℃~+70℃ 12V 15mA 23.7mm 3.5kHz 36.5mm 3V~24V 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PK-27A35ERQ
- JLCPCB Part #
- C6252146
- Package
- -
- Description
- -20℃~+70℃ 12V 15mA 23.7mm 3.5kHz 36.5mm 3V~24V 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PK-27A35ERQ Specifications
PK-27A35ERQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating | 12V | |
| Diameter(φD) | 36.5mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~24V | |
| Frequency | 3.5kHz | |
| Height | 23.7mm | |
| Current Consumption | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PK-27A35ERQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PK-27A35ERQ Documents
PK-27A35ERQ datasheets or manufacturer documentation.
Datasheet: PK-27A35ERQ Datasheet (PDF)
PK-27A35ERQ Schematic Symbol & PCB Footprint
The PK-27A35ERQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.