
* Images are for reference only
SXT21419DA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419DA16-40.000M
- JLCPCB Part #
- C6247167
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 19pF 40MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5022
200+
$0.9987
500+
$0.9665
1000+
$0.9488
Related Products

SXT21419DC16-40.000M
Suntsu Electronics, Inc.
$2.6132

SXT21419DB16-40.000M
Suntsu Electronics, Inc.
$2.5569

SXT21418DA16-40.000M
Suntsu Electronics, Inc.
$2.3318

SXT21412DA16-16.384M
Suntsu Electronics, Inc.
$1.1144

SXT21419DD38-27.000M
Suntsu Electronics, Inc.
$1.4345

SXT2148BA38-26.000M
Suntsu Electronics, Inc.
$1.3637