
* Images are for reference only
SXT32412FE17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE17-19.200M
- JLCPCB Part #
- C6320521
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 19.2MHz 70Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6899
200+
$0.2750
500+
$0.2670
1000+
$0.2622
Related Products

SXT32412FD17-19.200M
Suntsu Electronics, Inc.
$0.6819

SXT32410FE17-19.200M
Suntsu Electronics, Inc.
$1.2769

SXT32418FE17-19.200M
Suntsu Electronics, Inc.
$1.2608

SXT32418FE27-14.31818M
Suntsu Electronics, Inc.
$0.8990

SXT32417AA48-24.576M
Suntsu Electronics, Inc.
$0.6819

SXT32418BA38-12.288M
Suntsu Electronics, Inc.
$0.6497