
* Images are for reference only
SXT1148EB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148EB07-27.120M
- JLCPCB Part #
- C6241938
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 27.12MHz 8pF ±15ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9562
200+
$0.3825
500+
$0.3697
1000+
$0.3632
Related Products

SXT1148DB07-27.120M
Suntsu Electronics, Inc.
$0.9610

SXT1148FB07-27.120M
Suntsu Electronics, Inc.
$1.0317

SXT2148EB07-27.120M
Suntsu Electronics, Inc.
$1.5203

SXT1148EA07-32.000M
Suntsu Electronics, Inc.
$0.9819

SXT1148DD17-26.000M
Suntsu Electronics, Inc.
$0.9562

SXT1148DB16-24.000M
Suntsu Electronics, Inc.
$1.0880