
* Images are for reference only
SMH100-LPPE-S18-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S18-SC-BK
- JLCPCB Part #
- C6229073
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 18P 1A 1mm Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3995
200+
$1.3573
500+
$1.3106
1000+
$1.2897
Related Products

SMH100-LPPE-S13-SC-BK
Sullins Connector Solutions
$2.4588

SMH100-LPSE-S18-SC-BK
Sullins Connector Solutions
$6.4372

SMH100-LPPE-S18-ST-BK
Sullins Connector Solutions
$2.7466

SMH152-LPSE-D15-SM-BK
Sullins Connector Solutions
$10.9912

MW-06-03-G-D-150-150
Samtec
$9.9814

BC050-12A-K0-0380-0160-0480-LB
Global Connector Technology
$2.8303