This website requires JavaScript.
no-image

* Images are for reference only

MPX406K305R

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MPX406K305R
JLCPCB Part #
C6228004
Package
Plugin,P=52.5mm
Description
-40℃~+110℃ 305V 40uF X2 ±10% Plugin,P=52.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.1073
200+ $8.0230
500+ $7.7560
1000+ $7.6225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons