
* Images are for reference only
SFM210-LPSE-S02-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S02-SD-BK
- JLCPCB Part #
- C6216340
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 2P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9394
200+
$0.7751
500+
$0.7478
1000+
$0.7365
Related Products

SFM210-LPPE-S02-SD-BK
Sullins Connector Solutions
$1.5856

SFM210-LPSE-S20-SD-BK
Sullins Connector Solutions
$8.6177

SFM210-LPSE-S06-SD-BK
Sullins Connector Solutions
$3.0827

CLM-112-02-F-D-K-TR
Samtec
$6.4854

SFM315-LPGE-D38-SM-BK
Sullins Connector Solutions
$19.8823

SFM210-LPSE-S42-SD-BK
Sullins Connector Solutions
$17.0955