CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S5M12.0000F20E35
S5M12.0000F20E35
Extended
* Images are for reference only

S5M12.0000F20E35

Attributes
Value
Manufacturer
Nakagawa Manufacturing USA, Inc.
MFR.Part #
S5M12.0000F20E35
JLCPCB Part #
C6214843
Package
SMD5032-4P
Description
-20℃~+70℃ 12MHz 20pF 80Ω ±30ppm ±50ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerNakagawa Manufacturing USA, Inc.
PackageSMD5032-4P
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±50ppm
Frequency12MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S5M12.0000F20E35
S5M12.0000F20E35

* Images are for reference only

S5M12.0000F20E35

Extended
Manufacturer

Nakagawa Manufacturing USA, Inc.

MFR.Part #
S5M12.0000F20E35
JLCPCB Part #
C6214843
Package
SMD5032-4P
Description
-20℃~+70℃ 12MHz 20pF 80Ω ±30ppm ±50ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S5M12.0000F20E35

* Images are for reference only

S5M12.0000F20E35

Extended
Manufacturer

Nakagawa Manufacturing USA, Inc.

MFR.Part #
S5M12.0000F20E35
JLCPCB Part #
C6214843
Package
SMD5032-4P
Description
-20℃~+70℃ 12MHz 20pF 80Ω ±30ppm ±50ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S5M12.0000F20E35 Specifications

S5M12.0000F20E35 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerNakagawa Manufacturing USA, Inc.
PackageSMD5032-4P
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±50ppm
Frequency12MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S5M12.0000F20E35. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S5M12.0000F20E35 Documents

S5M12.0000F20E35 datasheets or manufacturer documentation.

Datasheet: S5M12.0000F20E35 Datasheet (PDF)

S5M12.0000F20E35 Schematic Symbol & PCB Footprint

The S5M12.0000F20E35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.