
* Images are for reference only
CYT3DLBBHBQ1BZSGS
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT3DLBBHBQ1BZSGS
- JLCPCB Part #
- C6206580
- Package
- BGA-272
- Description
- -40℃~+105℃ 128KB 135 2.7V~5.5V 240MHz 32 Bit 384KB 4.063MB ARM Cortex-M0+、ARM Cortex-M7F FLASH BGA-272 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$38.1139
10+
$36.7821
Related Products