* Images are for reference only
RM1A60A25
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A60A25
- JLCPCB Part #
- C6186713
- Package
- -
- Description
- 24V~265V 1 Form A (SPST-NO) 25A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RM1A60A25 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A60A25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A60A25 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A60A25 datasheets or manufacturer documentation.
Datasheet: RM1A60A25 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
IA30FLN15PC
Carlo Gavazzi Computing Solutions
$190.584
-
IA30FSN15NC
Carlo Gavazzi Computing Solutions
$183.3915
-
ICB30L50F10PCM1
Carlo Gavazzi Computing Solutions
$65.9595
-
UA30EAD35PKTI
Carlo Gavazzi Computing Solutions
$705.699
-
IA12FLN04PC
Carlo Gavazzi Computing Solutions
$148.3185
-
ICB18S30N14PC
Carlo Gavazzi Computing Solutions
$73.2885