This website requires JavaScript.
no-image

* Images are for reference only

REC5-2415SRWZ/H/B/M/SMD-R

Extended
Manufacturer
Recom Power
MFR.Part #
REC5-2415SRWZ/H/B/M/SMD-R
JLCPCB Part #
C6172940
Package
SMD-18P,32x19.9mm
Description
1 1.6kV 15V 340mA 5W 85% 9V~36V Short Circuit Protection、Overvoltage protection、Automatic fault recovery SMD-18P,32x19.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.5987
200+ $28.5694
500+ $27.6140
1000+ $27.1427

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons